
TPS3850G12DRCT | |
|---|---|
DigiKey Part Number | 296-45102-2-ND - Tape & Reel (TR) 296-45102-1-ND - Cut Tape (CT) 296-45102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850G12DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850G12DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 40,96300 Kč | 409,63 Kč |
| 25 | 37,45200 Kč | 936,30 Kč |
| 100 | 33,58740 Kč | 3 358,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,74508 Kč | 7 936,27 Kč |
| 500 | 30,63532 Kč | 15 317,66 Kč |
| 750 | 30,07933 Kč | 22 559,50 Kč |
| 1 250 | 29,46326 Kč | 36 829,07 Kč |
| 1 750 | 29,10337 Kč | 50 930,90 Kč |
| 2 500 | 28,75708 Kč | 71 892,70 Kč |
| 6 250 | 28,01162 Kč | 175 072,62 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |


