Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3840PL40DBVR

DigiKey Part Number
296-TPS3840PL40DBVRTR-ND - Tape & Reel (TR)
296-TPS3840PL40DBVRCT-ND - Cut Tape (CT)
296-TPS3840PL40DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840PL40DBVR
Description
NANOPOWER HIGH-INPUT VOLTAGE SUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840PL40DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,58600 Kč135,86 Kč
2512,24600 Kč306,15 Kč
10010,76570 Kč1 076,57 Kč
25010,06056 Kč2 515,14 Kč
5009,63598 Kč4 817,99 Kč
1 0009,28595 Kč9 285,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,85381 Kč26 561,43 Kč
6 0008,64236 Kč51 854,16 Kč
9 0008,53643 Kč76 827,87 Kč
15 0008,41909 Kč126 286,35 Kč
21 0008,35052 Kč175 360,92 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč