


TPS3840DL24DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL24DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL24DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL24DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL24DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL24DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 15,59800 Kč | 155,98 Kč |
| 25 | 14,08680 Kč | 352,17 Kč |
| 100 | 12,41740 Kč | 1 241,74 Kč |
| 250 | 11,62212 Kč | 2 905,53 Kč |
| 500 | 11,14218 Kč | 5 571,09 Kč |
| 1 000 | 10,74750 Kč | 10 747,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,71889 Kč | 23 156,67 Kč |
| 6 000 | 7,52980 Kč | 45 178,80 Kč |
| 9 000 | 7,43514 Kč | 66 916,26 Kč |
| 15 000 | 7,33026 Kč | 109 953,90 Kč |
| 21 000 | 7,26898 Kč | 152 648,58 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |


