4 X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3831K33DQNR

DigiKey Part Number
296-40752-2-ND - Tape & Reel (TR)
296-40752-1-ND - Cut Tape (CT)
296-40752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3831K33DQNR
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3831K33DQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,41000 Kč20,41 Kč
1014,74800 Kč147,48 Kč
2513,30640 Kč332,66 Kč
10011,71900 Kč1 171,90 Kč
25010,96324 Kč2 740,81 Kč
50010,50706 Kč5 253,53 Kč
1 00010,13171 Kč10 131,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,59238 Kč25 777,14 Kč
Manufacturers Standard Package
Unit Price without VAT:20,41000 Kč
Unit Price with VAT:24,69610 Kč