Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3831K33DQNT

DigiKey Part Number
296-TPS3831K33DQNTTR-ND - Tape & Reel (TR)
296-TPS3831K33DQNTCT-ND - Cut Tape (CT)
296-TPS3831K33DQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3831K33DQNT
Description
IC SUPERVISOR 1 CHANNEL 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3831K33DQNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,10000 Kč181,00 Kč
2516,36160 Kč409,04 Kč
10014,45290 Kč1 445,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,54372 Kč3 385,93 Kč
50012,99608 Kč6 498,04 Kč
75012,72171 Kč9 541,28 Kč
1 25012,41771 Kč15 522,14 Kč
1 75012,24003 Kč21 420,05 Kč
2 50012,06906 Kč30 172,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč