
TPS3831G33DQNR | |
|---|---|
DigiKey Part Number | 296-40751-2-ND - Tape & Reel (TR) 296-40751-1-ND - Cut Tape (CT) 296-40751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G33DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G33DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč |
| 10 | 14,73100 Kč | 147,31 Kč |
| 25 | 13,29080 Kč | 332,27 Kč |
| 100 | 11,70550 Kč | 1 170,55 Kč |
| 250 | 10,95060 Kč | 2 737,65 Kč |
| 500 | 10,49496 Kč | 5 247,48 Kč |
| 1 000 | 10,12004 Kč | 10 120,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65669 Kč | 28 970,07 Kč |
| 6 000 | 9,42994 Kč | 56 579,64 Kč |
| 9 000 | 9,31644 Kč | 83 847,96 Kč |
| 15 000 | 9,19059 Kč | 137 858,85 Kč |
| 21 000 | 9,11713 Kč | 191 459,73 Kč |
| Unit Price without VAT: | 20,39000 Kč |
|---|---|
| Unit Price with VAT: | 24,67190 Kč |








