
TPS3831A09DQNT | |
---|---|
DigiKey Part Number | 296-TPS3831A09DQNTTR-ND - Tape & Reel (TR) 296-TPS3831A09DQNTCT-ND - Cut Tape (CT) 296-TPS3831A09DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831A09DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831A09DQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,16000 Kč | 24,16 Kč |
10 | 17,43500 Kč | 174,35 Kč |
25 | 15,76400 Kč | 394,10 Kč |
100 | 13,92490 Kč | 1 392,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 13,04956 Kč | 3 262,39 Kč |
500 | 12,52216 Kč | 6 261,08 Kč |
750 | 12,25776 Kč | 9 193,32 Kč |
1 250 | 11,96475 Kč | 14 955,94 Kč |
1 750 | 11,79359 Kč | 20 638,78 Kč |
2 500 | 11,62889 Kč | 29 072,23 Kč |
6 250 | 11,27430 Kč | 70 464,38 Kč |
12 500 | 11,06065 Kč | 138 258,12 Kč |
Unit Price without VAT: | 24,16000 Kč |
---|---|
Unit Price with VAT: | 29,23360 Kč |