
TPS3820-50QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3820-50QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3820-50QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3820-50QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-50QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-50QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 15ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.55V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3820-50QPDBVRQ1 | Texas Instruments | 975 | 296-51929-1-ND | 32,33000 Kč | Direct |
| TPS3820-50DBVRQ1G4 | Texas Instruments | 950 | 296-TPS3820-50DBVRQ1G4CT-ND | 31,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 31,61700 Kč | 316,17 Kč |
| 25 | 28,80560 Kč | 720,14 Kč |
| 100 | 25,71070 Kč | 2 571,07 Kč |
| 250 | 24,23492 Kč | 6 058,73 Kč |
| 500 | 23,38902 Kč | 11 694,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,70856 Kč | 65 125,68 Kč |
| 6 000 | 21,26601 Kč | 127 596,06 Kč |
| 9 000 | 21,04436 Kč | 189 399,24 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |

