
TPS3820-50DBVRQ1G4 | |
|---|---|
DigiKey Part Number | 296-TPS3820-50DBVRQ1G4TR-ND - Tape & Reel (TR) 296-TPS3820-50DBVRQ1G4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS3820-50DBVRQ1G4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-50DBVRQ1G4 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 15ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.55V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3820-50QPDBVRQ1 | Texas Instruments | 975 | 296-51929-1-ND | 32,33000 Kč | MFR Recommended |
| TPS3820-50QDBVRQ1 | Texas Instruments | 7 745 | 296-TPS3820-50QDBVRQ1CT-ND | 42,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,73200 Kč | 227,32 Kč |
| 25 | 20,62200 Kč | 515,55 Kč |
| 100 | 18,30070 Kč | 1 830,07 Kč |
| 250 | 17,19160 Kč | 4 297,90 Kč |
| 500 | 16,52382 Kč | 8 261,91 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

