Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3820-50QDBVRQ1

DigiKey Part Number
296-TPS3820-50QDBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3820-50QDBVRQ1CT-ND - Cut Tape (CT)
296-TPS3820-50QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3820-50QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3820-50QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
15ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Not For New Designs
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
4.55V
Supplier Device Package
SOT-23-5
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3820-50QPDBVRQ1Texas Instruments975296-51929-1-ND32,33000 KčDirect
TPS3820-50DBVRQ1G4Texas Instruments950296-TPS3820-50DBVRQ1G4CT-ND31,28000 KčParametric Equivalent
In-Stock: 4 745
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,96000 Kč42,96 Kč
1031,61700 Kč316,17 Kč
2528,80560 Kč720,14 Kč
10025,71070 Kč2 571,07 Kč
25024,23492 Kč6 058,73 Kč
50023,38902 Kč11 694,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,70856 Kč65 125,68 Kč
6 00021,26601 Kč127 596,06 Kč
9 00021,04436 Kč189 399,24 Kč
Manufacturers Standard Package
Unit Price without VAT:42,96000 Kč
Unit Price with VAT:51,98160 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC