
TPS3820-33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3820-33QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3820-33QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3820-33QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 15ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,00240 Kč | 725,06 Kč |
| 100 | 25,88630 Kč | 2 588,63 Kč |
| 250 | 24,40052 Kč | 6 100,13 Kč |
| 500 | 23,54884 Kč | 11 774,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,85689 Kč | 65 570,67 Kč |
| 6 000 | 21,41131 Kč | 128 467,86 Kč |
| 9 000 | 21,18815 Kč | 190 693,35 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











