TPS3808G30DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 275
Unit Price: 1,82000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 395
Unit Price: 1,79000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 945
Unit Price: 0,39000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G30DBVR

DigiKey Part Number
296-17194-2-ND - Tape & Reel (TR)
296-17194-1-ND - Cut Tape (CT)
296-17194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G30DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G30DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.79V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,63300 Kč276,33 Kč
2525,13880 Kč628,47 Kč
10022,39230 Kč2 239,23 Kč
25021,08368 Kč5 270,92 Kč
50020,29414 Kč10 147,07 Kč
1 00019,64468 Kč19 644,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,84235 Kč56 527,05 Kč
6 00018,44972 Kč110 698,32 Kč
9 00018,25321 Kč164 278,89 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč