
TPS3808G01DBVR | |
|---|---|
DigiKey Part Number | 296-17188-2-ND - Tape & Reel (TR) 296-17188-1-ND - Cut Tape (CT) 296-17188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G01DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G01DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT7M3808G01TAEX | Diodes Incorporated | 2 326 | PT7M3808G01TAEXDICT-ND | 0,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 25,89480 Kč | 647,37 Kč |
| 100 | 23,06420 Kč | 2 306,42 Kč |
| 250 | 21,71612 Kč | 5 429,03 Kč |
| 500 | 20,90308 Kč | 10 451,54 Kč |
| 1 000 | 20,85038 Kč | 20 850,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,40761 Kč | 58 222,83 Kč |
| 6 000 | 19,00330 Kč | 114 019,80 Kč |
| 9 000 | 18,80077 Kč | 169 206,93 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










