Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3705-33D

DigiKey Part Number
296-2623-5-ND
Manufacturer
Manufacturer Product Number
TPS3705-33D
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3705-33D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM709SARZAnalog Devices Inc.52ADM709SARZ-ND57,32000 KčParametric Equivalent
MAX709SESA+Analog Devices Inc./Maxim Integrated0505-MAX709SESA+-ND72,11135 KčParametric Equivalent
In-Stock: 2 409
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1044,89400 Kč448,94 Kč
7537,62840 Kč2 822,13 Kč
15035,93880 Kč5 390,82 Kč
30034,54660 Kč10 363,98 Kč
52533,60480 Kč17 642,52 Kč
1 05032,62530 Kč34 256,57 Kč
2 55031,62044 Kč80 632,12 Kč
5 02531,00471 Kč155 798,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč