


ADM709SARZ | |
|---|---|
DigiKey Part Number | ADM709SARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM709SARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM709SARZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX709SCSA+ | Analog Devices Inc./Maxim Integrated | 124 | MAX709SCSA+-ND | 149,93000 Kč | Similar |
| MAX709SCSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX709SCSA+T-ND | 83,10588 Kč | Similar |
| MAX706ASESA+ | Analog Devices Inc./Maxim Integrated | 284 | MAX706ASESA+-ND | 299,01000 Kč | Parametric Equivalent |
| MAX706SESA+ | Analog Devices Inc./Maxim Integrated | 33 | MAX706SESA+-ND | 292,08000 Kč | Parametric Equivalent |
| MAX709SESA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX709SESA+-ND | 72,11135 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 98 | 35,15235 Kč | 3 444,93 Kč |
| 196 | 33,64714 Kč | 6 594,84 Kč |
| 294 | 32,89330 Kč | 9 670,63 Kč |
| 588 | 31,78804 Kč | 18 691,37 Kč |
| 1 078 | 30,98315 Kč | 33 399,84 Kč |
| 2 548 | 30,05211 Kč | 76 572,78 Kč |
| 5 096 | 29,44941 Kč | 150 074,19 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

