
MAX706SESA+ | |
|---|---|
DigiKey Part Number | MAX706SESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706SESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706SESA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,10000 Kč | 290,10 Kč |
| 10 | 228,63900 Kč | 2 286,39 Kč |
| 25 | 213,26840 Kč | 5 331,71 Kč |
| 100 | 196,37330 Kč | 19 637,33 Kč |
| 300 | 186,95080 Kč | 56 085,24 Kč |
| 500 | 183,46626 Kč | 91 733,13 Kč |
| 1 000 | 179,47117 Kč | 179 471,17 Kč |
| Unit Price without VAT: | 290,10000 Kč |
|---|---|
| Unit Price with VAT: | 351,02100 Kč |


