Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS37043MJOFDDFRQ1

DigiKey Part Number
296-TPS37043MJOFDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS37043MJOFDDFRQ1CT-ND - Cut Tape (CT)
296-TPS37043MJOFDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS37043MJOFDDFRQ1
Description
AUTOMOTIVE MULTICHANNEL WINDOW S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPS37043MJOFDDFRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
10ms Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Multi-Voltage Supervisor
Qualification
AEC-Q100
Number of Voltages Monitored
4
Mounting Type
Surface Mount
Voltage - Threshold
Adjustable/Selectable
Package / Case
SOT-23-8 Thin, TSOT-23-8
Output
Open Drain or Open Collector
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS37043CJOFDDFRQ1Texas Instruments2 422296-TPS37043CJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
TPS37043LJOFDDFRQ1Texas Instruments2 769296-TPS37043LJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
TPS37044BJOFDDFRQ1Texas Instruments1 934296-TPS37044BJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
TPS37044CJOFDDFRQ1Texas Instruments2 480296-TPS37044CJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
TPS37044MJOFDDFRQ1Texas Instruments2 911296-TPS37044MJOFDDFRQ1CT-ND63,20000 KčParametric Equivalent
In-Stock: 2 865
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1047,20400 Kč472,04 Kč
2543,21400 Kč1 080,35 Kč
10038,83160 Kč3 883,16 Kč
25036,74400 Kč9 186,00 Kč
50035,48452 Kč17 742,26 Kč
1 00034,44827 Kč34 448,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,20190 Kč96 605,70 Kč
6 00031,59373 Kč189 562,38 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč