
TPS3703A4330DSER | |
|---|---|
DigiKey Part Number | 296-TPS3703A4330DSERTR-ND - Tape & Reel (TR) 296-TPS3703A4330DSERCT-ND - Cut Tape (CT) 296-TPS3703A4330DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A4330DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 30,12300 Kč | 301,23 Kč |
| 25 | 27,43240 Kč | 685,81 Kč |
| 100 | 24,47480 Kč | 2 447,48 Kč |
| 250 | 23,06324 Kč | 5 765,81 Kč |
| 500 | 22,21280 Kč | 11 106,40 Kč |
| 1 000 | 21,51268 Kč | 21 512,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,64759 Kč | 61 942,77 Kč |
| 6 000 | 20,22438 Kč | 121 346,28 Kč |
| 9 000 | 20,01247 Kč | 180 112,23 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |



