Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3702CX50DDCT

DigiKey Part Number
296-42072-2-ND - Tape & Reel (TR)
296-42072-1-ND - Cut Tape (CT)
296-42072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3702CX50DDCT
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3702CX50DDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1043,69700 Kč436,97 Kč
2539,98840 Kč999,71 Kč
10035,90870 Kč3 590,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,96300 Kč8 490,75 Kč
50032,78922 Kč16 394,61 Kč
75032,20141 Kč24 151,06 Kč
1 25031,55008 Kč39 437,60 Kč
1 75031,16943 Kč54 546,50 Kč
2 50030,80331 Kč77 008,27 Kč
6 25030,01511 Kč187 594,44 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč