
TPS3702CX10DDCT | |
|---|---|
DigiKey Part Number | 296-42071-2-ND - Tape & Reel (TR) 296-42071-1-ND - Cut Tape (CT) 296-42071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX10DDCT |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX10DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,04712 Kč | 8 511,78 Kč |
| 500 | 32,87042 Kč | 16 435,21 Kč |
| 750 | 32,28116 Kč | 24 210,87 Kč |
| 1 250 | 31,62822 Kč | 39 535,28 Kč |
| 1 750 | 31,24662 Kč | 54 681,58 Kč |
| 2 500 | 30,87959 Kč | 77 198,98 Kč |
| 6 250 | 30,08944 Kč | 188 059,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 43,80500 Kč | 438,05 Kč |
| 25 | 40,08760 Kč | 1 002,19 Kč |
| 100 | 35,99760 Kč | 3 599,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,05000 Kč | 58,05 Kč |
| 10 | 43,29700 Kč | 432,97 Kč |
| 25 | 39,62280 Kč | 990,57 Kč |
| 100 | 35,58030 Kč | 3 558,03 Kč |
| Unit Price without VAT: | 58,05000 Kč |
|---|---|
| Unit Price with VAT: | 70,24050 Kč |




