2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 52mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN114-3-02-2M0

DigiKey Part Number
817-2109-ND
Manufacturer
Manufacturer Product Number
RN114-3-02-2M0
Description
CMC 2MH 3A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 52mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
52mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 244
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1036,34800 Kč363,48 Kč
2533,62200 Kč840,55 Kč
5031,69440 Kč1 584,72 Kč
10029,88440 Kč2 988,44 Kč
25027,65016 Kč6 912,54 Kč
50026,07364 Kč13 036,82 Kč
1 00024,58887 Kč24 588,87 Kč
2 50022,75814 Kč56 895,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč