
TPS3620-33MDGKREP | |
|---|---|
DigiKey Part Number | 296-TPS3620-33MDGKREPTR-ND - Tape & Reel (TR) 296-TPS3620-33MDGKREPCT-ND - Cut Tape (CT) 296-TPS3620-33MDGKREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3620-33MDGKREP |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3620-33MDGKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,14000 Kč | 175,14 Kč |
| 10 | 135,70900 Kč | 1 357,09 Kč |
| 25 | 125,88760 Kč | 3 147,19 Kč |
| 100 | 115,08460 Kč | 11 508,46 Kč |
| 250 | 109,93320 Kč | 27 483,30 Kč |
| 500 | 106,82832 Kč | 53 414,16 Kč |
| 1 000 | 104,27286 Kč | 104 272,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,57585 Kč | 253 939,62 Kč |
| Unit Price without VAT: | 175,14000 Kč |
|---|---|
| Unit Price with VAT: | 211,91940 Kč |



