
MSP430F2274MRHATEP | |
|---|---|
DigiKey Part Number | 296-23723-2-ND - Tape & Reel (TR) 296-23723-1-ND - Cut Tape (CT) 296-23723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2274MRHATEP |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2274MRHATEP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -55°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 10 | 379,83300 Kč | 3 798,33 Kč |
| 25 | 356,13440 Kč | 8 903,36 Kč |
| 100 | 332,16110 Kč | 33 216,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 317,68884 Kč | 79 422,21 Kč |
| 500 | 310,20976 Kč | 155 104,88 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |


