Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3435CAKAGDDFRQ1

DigiKey Part Number
296-TPS3435CAKAGDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS3435CAKAGDDFRQ1CT-ND - Cut Tape (CT)
296-TPS3435CAKAGDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3435CAKAGDDFRQ1
Description
AUTOMOTIVE NANO-QUIESCENT-CURRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPS3435CAKAGDDFRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Watchdog Circuit
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Output
Open Drain or Open Collector
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
1043,85900 Kč438,59 Kč
2540,12600 Kč1 003,15 Kč
10036,01540 Kč3 601,54 Kč
25034,05536 Kč8 513,84 Kč
50033,34460 Kč16 672,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,70270 Kč92 108,10 Kč
6 00030,11517 Kč180 691,02 Kč
Manufacturers Standard Package
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč