Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL1-108-02-L-SH-K

DigiKey Part Number
IPL1-108-02-L-SH-K-ND
Manufacturer
Manufacturer Product Number
IPL1-108-02-L-SH-K
Description
CONN HEADER SMD R/A 8POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPL1-108-02-L-SH-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.215" (5.46mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Voltage Rating
675VAC, 954VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,13000 Kč86,13 Kč
2575,14640 Kč1 878,66 Kč
5068,11400 Kč3 405,70 Kč
10059,18790 Kč5 918,79 Kč
50055,68418 Kč27 842,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,13000 Kč
Unit Price with VAT:104,21730 Kč