
TPS3306-33QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3306-33QDRQ1TR-ND - Tape & Reel (TR) 296-TPS3306-33QDRQ1CT-ND - Cut Tape (CT) 296-TPS3306-33QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3306-33QDRQ1 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-33QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,49000 Kč | 72,49 Kč |
| 10 | 54,49100 Kč | 544,91 Kč |
| 25 | 50,00880 Kč | 1 250,22 Kč |
| 100 | 45,07400 Kč | 4 507,40 Kč |
| 250 | 42,72232 Kč | 10 680,58 Kč |
| 500 | 41,30464 Kč | 20 652,32 Kč |
| 1 000 | 40,13754 Kč | 40 137,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,90544 Kč | 97 263,60 Kč |
| 5 000 | 38,16277 Kč | 190 813,85 Kč |
| Unit Price without VAT: | 72,49000 Kč |
|---|---|
| Unit Price with VAT: | 87,71290 Kč |




