
TPS3106K33MDBVREP | |
|---|---|
DigiKey Part Number | 296-TPS3106K33MDBVREPTR-ND - Tape & Reel (TR) 296-TPS3106K33MDBVREPCT-ND - Cut Tape (CT) 296-TPS3106K33MDBVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3106K33MDBVREP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3106K33MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.941V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,45314 Kč | 247 359,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,72000 Kč | 146,72 Kč |
| 10 | 113,01700 Kč | 1 130,17 Kč |
| 25 | 104,60160 Kč | 2 615,04 Kč |
| 100 | 95,36490 Kč | 9 536,49 Kč |
| 250 | 90,95956 Kč | 22 739,89 Kč |
| 500 | 88,30432 Kč | 44 152,16 Kč |
| 1 000 | 86,11871 Kč | 86 118,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,02000 Kč | 145,02 Kč |
| 10 | 111,70700 Kč | 1 117,07 Kč |
| 25 | 103,38920 Kč | 2 584,73 Kč |
| 100 | 94,25950 Kč | 9 425,95 Kč |
| 250 | 89,90524 Kč | 22 476,31 Kč |
| 500 | 87,28076 Kč | 43 640,38 Kč |
| 1 000 | 85,12047 Kč | 85 120,47 Kč |
| Unit Price without VAT: | 145,02000 Kč |
|---|---|
| Unit Price with VAT: | 175,47420 Kč |



