


TPS2HC120AQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2HC120AQDGQRQ1TR-ND - Tape & Reel (TR) 296-TPS2HC120AQDGQRQ1CT-ND - Cut Tape (CT) 296-TPS2HC120AQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HC120AQDGQRQ1 |
Description | AUTOMOTIVE, TWO-CHANNEL 120M SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 2.5A, 2.5A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HC120AQDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Current - Output (Max) | 2.5A, 2.5A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Loop, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HTSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 21,47680 Kč | 536,92 Kč |
| 100 | 19,07040 Kč | 1 907,04 Kč |
| 250 | 17,92304 Kč | 4 480,76 Kč |
| 500 | 17,23012 Kč | 8 615,06 Kč |
| 1 000 | 17,05941 Kč | 17 059,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,05860 Kč | 40 146,50 Kč |
| 5 000 | 15,69588 Kč | 78 479,40 Kč |
| 7 500 | 15,51436 Kč | 116 357,70 Kč |
| 12 500 | 15,31310 Kč | 191 413,75 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



