
TPS26621DRCT | |
|---|---|
DigiKey Part Number | 296-51902-2-ND - Tape & Reel (TR) 296-51902-1-ND - Cut Tape (CT) 296-51902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26621DRCT |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26621DRCT Models |
Category | Current - Output 880mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-VSON (3x3) |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 52,70500 Kč | 527,05 Kč |
| 25 | 48,31200 Kč | 1 207,80 Kč |
| 100 | 43,49740 Kč | 4 349,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,19976 Kč | 10 299,94 Kč |
| 500 | 39,81472 Kč | 19 907,36 Kč |
| 750 | 39,12152 Kč | 29 341,14 Kč |
| 1 250 | 38,35310 Kč | 47 941,38 Kč |
| 1 750 | 37,90379 Kč | 66 331,63 Kč |
| 2 500 | 37,47194 Kč | 93 679,85 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |









