
74HC74BZZ | |
|---|---|
DigiKey Part Number | 1727-74HC74BZZTR-ND - Tape & Reel (TR) 1727-74HC74BZZCT-ND - Cut Tape (CT) 1727-74HC74BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74BZZ |
Description | IC FF D-TYPE DBL 1-BIT 14-DHXQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-XFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 45ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 80 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-DHXQFN (2x2) |
Number of Bits per Element 1 | Package / Case 14-XFQFN Exposed Pad |
Clock Frequency 24 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,19160 Kč | 79,79 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 250 | 2,51220 Kč | 628,05 Kč |
| 500 | 2,38076 Kč | 1 190,38 Kč |
| 1 000 | 2,27219 Kč | 2 272,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13816 Kč | 6 414,48 Kč |
| 6 000 | 2,07254 Kč | 12 435,24 Kč |
| 9 000 | 2,03968 Kč | 18 357,12 Kč |
| 15 000 | 2,00327 Kč | 30 049,05 Kč |
| 21 000 | 1,98198 Kč | 41 621,58 Kč |
| 30 000 | 1,96153 Kč | 58 845,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








