10-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25972LRPWR

DigiKey Part Number
296-TPS25972LRPWRTR-ND - Tape & Reel (TR)
296-TPS25972LRPWRCT-ND - Cut Tape (CT)
296-TPS25972LRPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25972LRPWR
Description
2.7-V TO 23-V, 10-MOHM, 7-A EFUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Channel 10-VQFN-HR (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS25972LRPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,50000 Kč28,50 Kč
1020,76400 Kč207,64 Kč
2518,80880 Kč470,22 Kč
10016,67600 Kč1 667,60 Kč
25015,65528 Kč3 913,82 Kč
50015,04108 Kč7 520,54 Kč
1 00014,53528 Kč14 535,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,91041 Kč41 731,23 Kč
6 00013,60463 Kč81 627,78 Kč
9 00013,45152 Kč121 063,68 Kč
15 00013,28186 Kč199 227,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,50000 Kč
Unit Price with VAT:34,48500 Kč