LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

TPS259620DDAT

DigiKey Part Number
296-TPS259620DDATTR-ND - Tape & Reel (TR)
296-TPS259620DDATCT-ND - Cut Tape (CT)
296-TPS259620DDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259620DDAT
Description
IC ELECT FUSE 10.4% 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS259620DDAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10.4%
Voltage - Input
2.7V ~ 19V
Current - Output
2A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 617
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,33500 Kč143,35 Kč
2512,91640 Kč322,91 Kč
10011,36910 Kč1 136,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,63108 Kč2 657,77 Kč
50010,18568 Kč5 092,84 Kč
7509,96255 Kč7 471,91 Kč
1 2509,71550 Kč12 144,38 Kč
1 7509,57114 Kč16 749,49 Kč
2 5009,43208 Kč23 580,20 Kč
6 2509,13297 Kč57 081,06 Kč
12 5008,95272 Kč111 909,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč