
LM2904BAIDDFR | |
|---|---|
DigiKey Part Number | 296-LM2904BAIDDFRTR-ND - Tape & Reel (TR) 296-LM2904BAIDDFRCT-ND - Cut Tape (CT) 296-LM2904BAIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BAIDDFR |
Description | DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BAIDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53190 Kč | 353,19 Kč |
| 250 | 3,26056 Kč | 815,14 Kč |
| 500 | 3,09594 Kč | 1 547,97 Kč |
| 1 000 | 2,96051 Kč | 2 960,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79329 Kč | 8 379,87 Kč |
| 6 000 | 2,71147 Kč | 16 268,82 Kč |
| 9 000 | 2,67050 Kč | 24 034,50 Kč |
| 15 000 | 2,62510 Kč | 39 376,50 Kč |
| 21 000 | 2,59856 Kč | 54 569,76 Kč |
| 30 000 | 2,57303 Kč | 77 190,90 Kč |
| 75 000 | 2,51809 Kč | 188 856,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











