
TPS259461LRPWR | |
---|---|
DigiKey Part Number | 296-TPS259461LRPWRTR-ND - Tape & Reel (TR) 296-TPS259461LRPWRCT-ND - Cut Tape (CT) 296-TPS259461LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259461LRPWR |
Description | IC ELECTRONIC FUSE 6% 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±6% | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 5.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,00000 Kč | 30,00 Kč |
10 | 21,80900 Kč | 218,09 Kč |
25 | 19,78000 Kč | 494,50 Kč |
100 | 17,54930 Kč | 1 754,93 Kč |
250 | 16,48404 Kč | 4 121,01 Kč |
500 | 15,84204 Kč | 7 921,02 Kč |
1 000 | 15,31401 Kč | 15 314,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,66140 Kč | 43 984,20 Kč |
6 000 | 14,34218 Kč | 86 053,08 Kč |
9 000 | 14,18229 Kč | 127 640,61 Kč |
Unit Price without VAT: | 30,00000 Kč |
---|---|
Unit Price with VAT: | 36,30000 Kč |