TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25921LD

DigiKey Part Number
296-38382-5-ND
Manufacturer
Manufacturer Product Number
TPS25921LD
Description
IC ELECTRONIC FUSE 2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 1.7A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS25921LD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 18V
Current - Output
1.7A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,74000 Kč33,74 Kč
1024,76700 Kč247,67 Kč
7520,44120 Kč1 533,09 Kč
15019,43720 Kč2 915,58 Kč
30018,61020 Kč5 583,06 Kč
52518,05069 Kč9 476,61 Kč
1 05017,46883 Kč18 342,27 Kč
2 55016,87173 Kč43 022,91 Kč
5 02516,50586 Kč82 941,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,74000 Kč
Unit Price with VAT:40,82540 Kč