
TPS25921AD | |
|---|---|
DigiKey Part Number | 296-38381-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS25921AD |
Description | IC ELECTRONIC FUSE 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1.7A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS25921AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 1.7A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 75 | 20,60600 Kč | 1 545,45 Kč |
| 150 | 19,59393 Kč | 2 939,09 Kč |
| 300 | 18,76030 Kč | 5 628,09 Kč |
| 525 | 18,19627 Kč | 9 553,04 Kč |
| 1 050 | 17,60972 Kč | 18 490,21 Kč |
| 2 550 | 17,00780 Kč | 43 369,89 Kč |
| 5 025 | 16,63898 Kč | 83 610,87 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


