Similar

TPS25741RSMR | |
|---|---|
DigiKey Part Number | TPS25741RSMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS25741RSMR |
Description | IC PD CTLR USB TYPE-C 32VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25741RSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.65V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,90506 Kč | 137 715,18 Kč |
| Unit Price without VAT: | 45,90506 Kč |
|---|---|
| Unit Price with VAT: | 55,54512 Kč |


