
TPS25741ARSMT | |
|---|---|
DigiKey Part Number | 296-TPS25741ARSMTTR-ND - Tape & Reel (TR) 296-TPS25741ARSMTCT-ND - Cut Tape (CT) 296-TPS25741ARSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25741ARSMT |
Description | IC PD CTLR USB TYPE-C 32VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25741ARSMT Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 32-VQFN (4x4) |
Applications USB, Type-C Controller | Base Product Number |
Voltage - Supply 4.65V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65987DDHRSHR | Texas Instruments | 11 691 | 296-52067-1-ND | 130,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,24612 Kč | 15 311,53 Kč |
| Unit Price without VAT: | 61,24612 Kč |
|---|---|
| Unit Price with VAT: | 74,10781 Kč |

