LM5175, TPS25740 - USB Type-C® Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25740EVM-741

DigiKey Part Number
296-44458-ND
Manufacturer
Manufacturer Product Number
TPS25740EVM-741
Description
EVAL BOARD FOR LM5175 TPS25740
Customer Reference
Detailed Description
LM5175, TPS25740 - USB Type-C® Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Interface
Function
USB Type-C®
Embedded
-
Utilized IC / Part
LM5175, TPS25740
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.