
TPS25740RGET | |
|---|---|
DigiKey Part Number | 296-44487-2-ND - Tape & Reel (TR) 296-44487-1-ND - Cut Tape (CT) 296-44487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25740RGET |
Description | IC PD CTLR USB TYPE-C 24VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25740RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.65V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,62400 Kč | 740,60 Kč |
| 100 | 26,46590 Kč | 2 646,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,95824 Kč | 6 239,56 Kč |
| 500 | 24,04984 Kč | 12 024,92 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |






