Similar

TPS25740ARGER | |
|---|---|
DigiKey Part Number | 296-51886-2-ND - Tape & Reel (TR) 296-51886-1-ND - Cut Tape (CT) 296-51886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25740ARGER |
Description | IC PD CTLR USB TYPE-C 24VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25740ARGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.65V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,12575 Kč | 57 377,25 Kč |
| 6 000 | 18,72833 Kč | 112 369,98 Kč |
| 9 000 | 18,52936 Kč | 166 764,24 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


