
TPS2559DRCT | |
|---|---|
DigiKey Part Number | 296-47876-2-ND - Tape & Reel (TR) 296-47876-1-ND - Cut Tape (CT) 296-47876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2559DRCT |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2559DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.5A | |
Rds On (Typ) | 13mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 30,62360 Kč | 765,59 Kč |
| 100 | 27,37300 Kč | 2 737,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,82336 Kč | 6 455,84 Kč |
| 500 | 24,88892 Kč | 12 444,46 Kč |
| 750 | 24,42096 Kč | 18 315,72 Kč |
| 1 250 | 23,90244 Kč | 29 878,05 Kč |
| 1 750 | 23,59923 Kč | 41 298,65 Kč |
| 2 500 | 23,30778 Kč | 58 269,45 Kč |
| 6 250 | 22,68029 Kč | 141 751,81 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |







