
TPS2511DGNR | |
|---|---|
DigiKey Part Number | 296-30552-2-ND - Tape & Reel (TR) 296-30552-1-ND - Cut Tape (CT) 296-30552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2511DGNR |
Description | IC USB PWR SW/CTRLR CHRG 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2511DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 180µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,17600 Kč | 454,40 Kč |
| 100 | 16,09920 Kč | 1 609,92 Kč |
| 250 | 15,10764 Kč | 3 776,91 Kč |
| 500 | 14,51046 Kč | 7 255,23 Kč |
| 1 000 | 14,01847 Kč | 14 018,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,49945 Kč | 33 748,62 Kč |
| 5 000 | 13,18658 Kč | 65 932,90 Kč |
| 7 500 | 13,02990 Kč | 97 724,25 Kč |
| 12 500 | 12,85630 Kč | 160 703,75 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











