
TPS2480PWR | |
|---|---|
DigiKey Part Number | 296-TPS2480PWRTR-ND - Tape & Reel (TR) 296-TPS2480PWRCT-ND - Cut Tape (CT) 296-TPS2480PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2480PWR |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2480PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, Latched Fault UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,09000 Kč | 118,09 Kč |
| 10 | 90,38900 Kč | 903,89 Kč |
| 25 | 83,44240 Kč | 2 086,06 Kč |
| 100 | 75,80950 Kč | 7 580,95 Kč |
| 250 | 72,17120 Kč | 18 042,80 Kč |
| 500 | 69,97820 Kč | 34 989,10 Kč |
| 1 000 | 68,17295 Kč | 68 172,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,25550 Kč | 122 511,00 Kč |
| Unit Price without VAT: | 118,09000 Kč |
|---|---|
| Unit Price with VAT: | 142,88890 Kč |



