


LTC4260CUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4260CUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4260CUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC4260CUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4260CUH#TRPBF |
Description | IC HOT SWAP CTRLR GP 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4260CUH#TRPBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 8.5V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 32-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 32-QFN (5x5) |
Applications General Purpose | Base Product Number |
Features I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 10 | 330,69800 Kč | 3 306,98 Kč |
| 25 | 309,66160 Kč | 7 741,54 Kč |
| 100 | 289,78500 Kč | 28 978,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 257,63210 Kč | 644 080,25 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |


