


TPS24751RUVT | |
|---|---|
DigiKey Part Number | 296-37084-2-ND - Tape & Reel (TR) 296-37084-1-ND - Cut Tape (CT) 296-37084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24751RUVT |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24751RUVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | 12A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,11000 Kč | 98,11 Kč |
| 10 | 74,61300 Kč | 746,13 Kč |
| 25 | 68,73080 Kč | 1 718,27 Kč |
| 100 | 62,26500 Kč | 6 226,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,30528 Kč | 12 576,32 Kč |
| 500 | 49,88786 Kč | 24 943,93 Kč |
| Unit Price without VAT: | 98,11000 Kč |
|---|---|
| Unit Price with VAT: | 118,71310 Kč |



