TPS24751EVM-546
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24751EVM-546

DigiKey Part Number
296-45906-ND
Manufacturer
Manufacturer Product Number
TPS24751EVM-546
Description
EVAL BOARD FOR TPS24751
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS24751 - Hot Swap Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Hot Swap Controller
Embedded
-
Utilized IC / Part
TPS24751
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 474,60000 Kč2 474,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 474,60000 Kč
Unit Price with VAT:2 994,26600 Kč