
TPS24750RUVR | |
|---|---|
DigiKey Part Number | 296-TPS24750RUVRTR-ND - Tape & Reel (TR) 296-TPS24750RUVRCT-ND - Cut Tape (CT) 296-TPS24750RUVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24750RUVR |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24750RUVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | 12A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 67,59900 Kč | 675,99 Kč |
| 25 | 62,19320 Kč | 1 554,83 Kč |
| 100 | 56,25530 Kč | 5 625,53 Kč |
| 250 | 53,42316 Kč | 13 355,79 Kč |
| 500 | 51,71748 Kč | 25 858,74 Kč |
| 1 000 | 50,31286 Kč | 50 312,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,86294 Kč | 134 588,82 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |


