
TPS23881EVM-008 | |
|---|---|
DigiKey Part Number | 296-53604-ND |
Manufacturer | |
Manufacturer Product Number | TPS23881EVM-008 |
Description | EVAL BOARD FOR TPS23881 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS23881 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | - | |
Utilized IC / Part | TPS23881 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |


