
BOOST-PSEMTHR-007 | |
|---|---|
DigiKey Part Number | 296-50804-ND |
Manufacturer | |
Manufacturer Product Number | BOOST-PSEMTHR-007 |
Description | EVAL BOARD FOR ISO7241 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO7241 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ISO7241 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 848,00000 Kč | 7 848,00 Kč |
| Unit Price without VAT: | 7 848,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 496,08000 Kč |





